Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PAA110P
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
FLATPACK 8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***DO NOT ISSUE - DUPLICATE OF PCN119416***Description of Change :Littelfuse IXYS Integrated Circuits Division (ICD) hereby informs you that, to reflect the latest performance of the device, the datasheet has been migrated to the Littelfuse template and updated.All existing manufacturing controls and quality practices remain unchanged. There is no impact to product form, fit, or function. The product dimensions and properties, including package thickness and warpage, etc., remain unchanged.see full details on the attached SPCN Document
Detailed Description of ChangeLittelfuse IXYS Integrated Circuits Division (ICD) hereby informs you that, to reflect the latest performance of the device, the datasheet has been migrated to the Littelfuse template and updated.Effective date: March 26, 2026
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you that we have qualified an additional material for use in back-side metallization process, for the part numbers listed in this PCN.*Effective date: December 30, 2025
Detailed Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the qualification of an additional EMC (Epoxy Mold Compound) to ensure security of supply for the part numbers summarized in the table attached. The affected part numbers listed are fully qualified in accordance with established performance and reliability criteria. Samples will be provided upon request depending on availability.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.