text.skipToContent text.skipToNavigation

Manufacturer Part #

231-332/001-000

2 Position 5.08 mm Through Hole Header Straight Solder Pin with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Date Code: 2545
Product Specification Section
WAGO 231-332/001-000 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 12A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Wire to Board
Color: Orange
Mounting Method: Through Hole
Features & Applications

The 231-332/001-000 is a Part of 231 Series,2 Position 5.08 mm Through Hole Header Straight Solder Pin with Closed End  

Product Specifications:

  • Product group         3 (Multi Conn. System)
  • Weight                   0.848 g
  • Color                     orange
  • pole count              2
  • Height                   12 mm

View the 231 Series of Header Plug Connectors

Pricing Section
Global Stock:
339
USA:
339
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
30
$0.72
100
$0.70
250
$0.685
500
$0.675
1,500+
$0.645