Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
DAN202KT146
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The DAN202KT146 is a Part of DAN202K Series 80 V 300 mA Ultra High-speed Switching Diode available in Surface mount SOT-346 Package.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.