text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794953-8

VAL-U-LOK Series 18 Position Locking Ramp Male Pin Crimp Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-794953-8 - Technical Attributes
Attributes Table
No of Positions: 18
Contact Termination: Male/Pin Crimp
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Locking Ramp
Mounting Method: Panel Mount
Features & Applications

The 1-794953-8 is a VAL-U-LOK Series 18 Position Locking Ramp Male Pin Crimp Plug Housing Connector. This product line consist of contacts which are installed in 2 through 24 position plug and receptacle connector housings. These housings may mate with each other for wire to wire applications

The receptacle housing mates with printed circuit (pc) board right--angle or vertical header assemblies. The plug housings may be free hanging or panel mounted. The header assemblies come with pre--loaded contacts, and may be installed on the pc board manually, or automatically using robotic equipment. The contacts will accept 26--16 AWG wire.

Product Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Sealed = No
  • UL File Number = E28476
  • CSA File Number = 208567
  • Mating Retention Type = Latching
  • Contact Current Rating, Max (A) = 9
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 600
  • Profile Height (Y-Axis) (mm [in]) = 9.60 [0.378]
  • Number of Positions = 18
  • Number of Rows = 2
  • Centerline (mm [in]) = 4.20 [0.165]
  • Mating Retention = With
  • Selectively Loaded = No
  • Length (X-Axis) (mm [in]) = 39.00 [1.5354]
  • Width (Z-Axis) (mm [in]) = 23.90 [0.940]
  • Contact Type = Pin
  • Contact Design = Formed Pin

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.00
USD
Quantity
Unit Price
2,000
$0.188
4,000
$0.186
6,000
$0.184
8,000
$0.183
10,000+
$0.18
Product Variant Information section