text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2G151MELZ

LS Series 150 uF 400 V 85°C Ø22 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Nichicon LLS2G151MELZ - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 1240mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  35mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
9,727
USA:
9,727
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.60
USD
Quantity
Unit Price
20
$1.33
50
$1.31
125
$1.30
300
$1.28
750+
$1.25
Product Variant Information section