text.skipToContent text.skipToNavigation

Manufacturer Part #

02810005H

5 A 125 V Silver PC Board Mount Vertical Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Littelfuse 02810005H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 6.35mm
Contact Material: Copper Alloy
Contact Plating: Silver
Rated Voltage: 125V
Current Rating: 5A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +100°C
Height - Max: 5.842mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,463
USA:
4,463
2,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$23.70
USD
Quantity
Unit Price
15
$1.58
40
$1.56
125
$1.54
400
$1.52
1,250+
$1.48
Product Variant Information section