text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT690BTA

FZT690B Series NPN 3 A 45 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Diodes Incorporated FZT690BTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT690BTA is a NPN Silicon planar medium power high gain Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Very low equivalent on-resistance; RCE(sat) 125 mΩ at 2 A
  • Gain of 400 at IC=1 Amp
  • Very low saturation voltage

Applications:

  • Darlington replacement
  • Siren Drivers, DC-DC converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
152,000
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
5,000+
$0.34
Product Variant Information section