text.skipToContent text.skipToNavigation

Manufacturer Part #

193-4MSR

193 Series SPST 4 Position Side Actuated Epoxy Seal Bottom DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
CTS 193-4MSR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Side Actuated
Termination Style: Gull Wing
Sealed Option: Sealed
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The 193-4MSR is a part of 193 series DIP Switch. It has an operating temperature ranging from -40 °C to +85 °C.

Features:

  • Optimized Mechanical Features:
    • Coplanarity: 0.1mm/.004" maximum
    • Enclosed actuators shield contacts from foreign particles throughout life of switch
    • Gull-wing terminal configuration
    • Compatible with SMT assembly including IR and Vapor-phase (up to 260°C)
    • SPST configuration,2 through 10 positions
  • Optimized Contact System:
    • Contact wiping action on make and break
    • Integral terminal and contact locked into high temperature plastic base
    • Lock-over-center design provides positive detent action
    • Optimized, active contact design incorporating dimple-to-flat surface wiping interface with high contact force
  • Materials:
    • Gold plated contacts for long-term contact corrosion resistance
    • Tin plated terminals for better solderability
    • UL 94V-0 plastics
    • RoHS compliant
Pricing Section
Global Stock:
3,850
USA:
3,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.25
USD
Quantity
Unit Price
350
$0.715
700
$0.70
1,050+
$0.69
Product Variant Information section