text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2130STRPBF

IR2130 Series 20 V Triple Output 3 Phase Bridge Driver - SOIC-28

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Infineon Technologies IR2130STRPBF - Technical Attributes
Attributes Table
Configuration: 3 Phase Bridge
No of Outputs: Six
Peak Output Current: 500mA
Supply Voltage-Max: 20V
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The IR2130STRPBF is a 3 phase bridge driver with three independent high and low side referenced output channels and a typical dead time of 2.5 µs. Available in surface mount SOIC-28 package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20 V
  • Undervoltage lockout for all channels
  • Over-current shutdown turns off all six drivers
  • Independent half-bridge drivers
  • Matched propagation delay for all channels
  • 2.5V logic compatible
  • Outputs out of phase with inputs
  • Cross-conduction prevention logic
  • Also available LEAD-FREE
Pricing Section
Global Stock:
6,000
USA:
6,000
31,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,600.00
USD
Quantity
Unit Price
1,000
$1.60
2,000+
$1.58
Product Variant Information section