text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4160T,215

PBSS4160T Series 60 V 1 A SMT NPN Low VCEsat (BISS) Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4160T,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 400mW
DC Current Gain-Min: 200
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PBSS4160T,215 is a Part of PBSS4160T Series 60 V 1 A NPN low VCEsat Breakthrough In Small Signal (BISS) Transistor. Operating temperature ranges from -65 to 150°C and available in SOT-23-3 Surface-Mounted Device plastic package.

Features:

  • Low collector-emitter saturation voltage
  • High current capabilities.
  • Improved device reliability due to reduced heat generation
  • Reduces printed-circuit board area required
  • Cost effective replacement for medium power transistor BCP55 and BCX55.

Applications:

  • Major application segments:
    • Automotive 42 V power
    • Telecom infrastructure
    • Industrial
  • Power management:
    • DC-to-DC conversion
    • Supply line switching.
  • Peripheral driver
    • Driver in low supply voltage applications (e.g. lamps and LEDs)
    • Inductive load driver (e.g. relays, buzzers and motors).

Pricing Section
Global Stock:
0
USA:
0
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$3,570.00
USD
Quantity
Unit Price
3,000
$0.175
6,000
$0.172
9,000+
$0.17
Product Variant Information section