text.skipToContent text.skipToNavigation

Manufacturer Part #

XHP-4

XH Series 2.5 mm 4 position Wire-to-Board Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
JST XHP-4 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Material: Nylon
No of Rows: 1
Gender: Female
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Wire Mount
Features & Applications
The XHP-4 is a part of XH Series 2.5 mm pitch 4 position Wire to Board Crimp style Housing Connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Available XH Series of Socket

Pricing Section
Global Stock:
5,761
USA:
5,761
23,761
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$19.35
USD
Quantity
Unit Price
500
$0.0387
1,500
$0.0377
4,000
$0.0369
10,000
$0.0361
25,000+
$0.0344
Product Variant Information section