text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608S221ATA00

MPZ Series 0603 220 Ohm 2 A 0.05 Ohm DCR Surface Mount Power Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
TDK MPZ1608S221ATA00 - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 2A
DC Resistance-Max: 0.05Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Features & Applications

The MPZ1608S221A is a 0.8 mm, 2 A, 0.05 Ohm DCR Surface Mount Power Line Chip Bead. This device is the best for energy-saving in the low DC resistance.

Features:

  • Best for energy-saving in the low DC resistance
  • The product contain no lead and also support lead-free soldering
  • It is a product conforming to RoHS directive

Applications:

  • Removal of power line noises of
    • Cellular phones, PCs, note PCs
    • TVs, TV tuners, STBs, audio players
    • DVDs, DSCs, DVCs, game machines
    • Digital photo frames, car navigation system, PNDs

 

 

Pricing Section
Global Stock:
392,000
USA:
392,000
752,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.00
USD
Quantity
Unit Price
4,000
$0.0385
8,000
$0.0379
12,000
$0.0375
20,000
$0.037
40,000+
$0.0361
Product Variant Information section