text.skipToContent text.skipToNavigation

Manufacturer Part #

LBA716STR

LBA716 Series DPST 3750 V Dual Channel Through Hole Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LBA716STR - Technical Attributes
Attributes Table
No of Channels: 2
Output Voltage: 60V
On-state Resistance-Max: 0.4Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,000.00
USD
Quantity
Unit Price
1,000+
$8.00
Product Variant Information section