text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54SDW-7-F

BAT54SDW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAT54SDW-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BAT54SDW-7-F is a part of BAT54SDW Series Fast Switching 30 V 600 mA Surface Mount Schottky Barrier Diode available in a SOT-363 package. It has an Operating and Storage Temperature Ranging between -65 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Peak Reverse DC Blocking Voltage is 30 V
  • Power Dissipation is 200 mW
  • Operating and Storage Temperature Range -65 to +125 °C
  • Forward Continuous Current is 200 mA

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.10
USD
Quantity
Unit Price
3,000
$0.0747
6,000
$0.0734
9,000
$0.0726
12,000
$0.0721
15,000+
$0.0704
Product Variant Information section