text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZU04P5X

NC7SZU04 Series 5.5 V SMT Tinny Logic UHS Unbuffered Inverter - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SZU04P5X - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.19W
Propagation Delay: 5ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -16mA
Low Level Output Current: 16mA
No of Pins: 5
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The NC7SZU04 Series is a single unbuffered inverter, Ultra High Speed Series of TinyLogic. The special purpose unbuffered circuit design is primarily intended for crystal oscillator or analog applications.

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad Vcc operating range. The device is specified to operate over the 1.65 V to 5.5 V Vcc range.

Features:

  • Unbuffered for Crystal Oscillator and Analog Applications
  • Balanced Output Drive: ±16 mA at 4.5 V Vcc
  • Broad Vcc Operating Range: 1.65 V to 5.5 V
  • Matches Performance of LCX Operated at 3.3 V Vcc
  • Ultra-Small MicroPak Packages
  • Space-Saving SOT23 and SC70 Packages
  • Low Quiescent Power:Icc<2µA, Vcc=5.5 V, TA=25 °C

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder 
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,134.00
USD
Quantity
Unit Price
3,000
$0.0392
9,000
$0.0382
15,000
$0.0378
45,000
$0.0369
75,000+
$0.0361
Product Variant Information section