text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0412HHB

AFB Series 8300 RPM 40 x 40 x 15 mm 11.48 CFM 12 VDC Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0412HHB - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 11.48CFM
Noise: 32dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  15mm
Features & Applications

The AFB0412HHB is a High speed, ball bearing fan that measures 40 x 40 x 15 mm. It has a 11.49 CFM and 2-Wire leads operates at 12 volts.

Features:

  • Air Flow 11.48 CFM
  • Operating voltage of 7 - 13.8 VDC
  • 32 dB(A) Acoustic Noise
  • Weighs 25 g
  • Ball bearing System
  • Speed: 8300 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
448
Multiple Of:
448
Total
$4,161.92
USD
Quantity
Unit Price
3
$9.65
5
$9.60
20
$9.46
30
$9.43
75+
$9.29
Product Variant Information section