Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
23AR100KLFTR
Download the CAD models for this product. Learn more about SnapMagic.
500 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 23AR100KLFTR is a part of 23 series 100 kΩ 20% 3 mm sq sealed single turn trimming potentiometer. It has an operating temperature range of -55 °C to +125 °C.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.