text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM13-60-E3/96

1 A 60 V 5 mA Surface Mount Schottky Barrier Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay BYM13-60-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 5mA
Forward Voltage: 0.7V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Features & Applications
The BYM13-60-E3/96 is a Schottky barrier rectifier with an average forward rectified Current of 1 A and reverse voltage of 60 V. Available in DO-213AB.

Features:

  • MELF Schottky rectifier
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • AEC-Q101 qualified

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection applications
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$513.00
USD
Quantity
Unit Price
1,500
$0.173
3,000
$0.171
4,500
$0.169
7,500+
$0.166
Product Variant Information section