text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640427-3

MTA-156 3 Position 3.96 mm Pitch IDC Closed End Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 3-640427-3 is part of MTA-100 connectors which accepts discrete and ribbon cable wire sizes ranging from 22-28 AWG [0.4-0.08 mm²] with maximum insulation outside diameter of .060[ 1.52] for terminating single wire and .050[1.27] for mass termination of wires, Operating Temprature ranges from -55° C to +105° C.

Product Features:

  • Connector Style = Receptacle
  • Contact Type = Socket
  • Connector Design = Closed End
  • Product Line = MTA-156
  • Termination Method to Wire/Cable = IDC Standard
  • Wire Size (mm² [AWG]) = 0.5-0.6² [20]
  • Mating Connector Lock Type = Locking Ramp
  • Current Rating (A) = 7
  • Voltage Rating (VAC) = 600
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy
  • Housing Material = Nylon
  • Contact Base Material = Copper Alloy

View the Complete Series of IDC Closed End Receptacle Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
14000
Multiple Of:
2000
Total
$2,198.00
USD
Quantity
Unit Price
1
$0.174
150
$0.171
500
$0.167
1,500
$0.163
5,000+
$0.157
Product Variant Information section