text.skipToContent text.skipToNavigation

Manufacturer Part #

4N33M

4N33M Single Channel 30V 4170V Through Hole Photo Darlington Optocoupler - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
onsemi 4N33M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 500%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The 4N33M is a Single channel general purpose photodarlington optocoupler. It consist of a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.

It has an operating temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • High sensitivity to low input drive current
  • Meets or exceeds all JEDEC Registered Specifications
  • Collector-Emitter Voltage: 30 V
  • Collector-Base Voltage: 30 V
  • Emitter-Collector Voltage: 5 V

Applications:

  • Low power logic circuits
  • Telecommunications equipment
  • Portable electronics
  • Solid state relays
  • Interfacing coupling systems of different potentials and impedances
Pricing Section
Global Stock:
4,092
USA:
4,092
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.75
USD
Quantity
Unit Price
125
$0.182
300
$0.179
1,000
$0.175
2,000
$0.173
5,000+
$0.167
Product Variant Information section