Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
OPB350W250Z
Download the CAD models for this product. Learn more about SnapMagic.
25 per Bulk
Chassis Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
The TC634 phototransistor is presently used to manufacture the affected products. An alternate phototransistor ES634 is being added to the aaffected product bill of material. Reason for Change: Optek has tooled and qualified the ES634 to be an alternate to the TC634. The ES634 is ffabricated at a different location and will ensure a continuous supply of this type of phototransistor.
Part Status:
This device is configured to optimize the design effort needed to use a fluid sensor with the addition of self calibration circuitry.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.