text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1A151MCL1GS

WT Series 150 uF 10 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2452
Product Specification Section
Nichicon UWT1A151MCL1GS - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 86mA
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.00
USD
Quantity
Unit Price
1,000
$0.128
2,000
$0.127
4,000
$0.125
5,000
$0.124
15,000+
$0.121