Manufacturer Part #
CF14JT22R0
CF Series Ø 2.3 x 6.5 mm 0.25 W 22 Ω ±5% 0/-400 ppm/°C Carbon Film Resistor
Product Specification Section
Stackpole Electronics CF14JT22R0 - Product Specification
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
Stackpole Electronics CF14JT22R0 - Technical Attributes
Attributes Table
Resistance: | 22Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient: | -400ppm/°C to +0ppm/°C |
Technology: | Carbon Film |
Working Voltage-Nom: | 350V |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 6mm x D 2.3mm |
Height - Max: | 2.6mm |
Dielectric Withstanding Voltage: | 350V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 600V |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0071
15,000
$0.0069
50,000
$0.0066
100,000
$0.0065
200,000+
$0.0063
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole