text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX08BQX

AND Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
onsemi 74LCX08BQX - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: VCX/LCX
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 10µA
Propagation Delay: 5.5ns
Operating Temperature: -40°C to +85°C
No of Inputs: 2
No of Outputs: Quad
High Level Output Current: 24mA
Low Level Output Current: 24mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  DQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,890.00
USD
Quantity
Unit Price
3,000
$0.21
12,000+
$0.205
Product Variant Information section