text.skipToContent text.skipToNavigation

Manufacturer Part #

DR125-471-R

DR Series 470 uH ±20 % Tolerance 0.87 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Eaton DR125-471-R - Technical Attributes
Attributes Table
Inductance-Nom: 470µH
Rated Current-Max: 0.87A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.718Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,344.00
USD
Quantity
Unit Price
600+
$2.24
Product Variant Information section