Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
B0530W-7-F
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOD-123
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.
The Schottky Power Rectifier employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current tradeoff. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package provides an alternative to the leadless 34 MELF style package. This device is part of a broad range of voltages offered within this 0.5 A series.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.