text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT21DTG

MC100EPT21 Series 3.6V Differential LVPECL/CML to LVTTL/LVCMOS Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
onsemi MC100EPT21DTG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: CML/LVDS/LVPECL
Operating Frequency-Max: 275MHz
Supply Voltage: 3V to 3.6V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The MC100EPT21DTG is a Differential LVPECL/LVDS/CML to LVTTL/LVCMOS translator with 3.8 V of power supply. Available in a TSSOP-8 package.

Features:

  • 1.4 ns Typical Propagation Delay
  • Maximum Frequency > 275 MHz Typical
  • LVPECL/LVDS/CML Inputs, LVTTL/LVCMOS Outputs
  • 24 mA TTL outputs
  • Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
  • The 100 Series Contains Temperature Compensation
  • VBB Output
  • These Devices are Pb-Free and are RoHS Compliant

Applications:

  • Precision Clock Translation

View the List of available MC100EPT21 Series of Translators

Pricing Section
Global Stock:
7
USA:
7
800
Factory Stock:Factory Stock:
100
Factory Lead Time:
27 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.60
USD
Quantity
Unit Price
5
$5.52
25
$5.46
75
$5.42
150
$5.39
400+
$5.31
Product Variant Information section