text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR08MT1G

MCR08MT Series 600 V 800 mA Surface Mount Sensitive Gate Thyristor - SOT-223

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Littelfuse MCR08MT1G - Technical Attributes
Attributes Table
Type: SCR
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.7V
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 600V
Hold Current [Ih]: 5mA
Gate Trigger Current [Igt]-Max: 200µA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
155,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
10,000+
$0.205
Product Variant Information section