text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54WS-TP

BAT54WS Series 30 V 200 mA Schottky Barrier Diode Surface Mount - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Micro Commercial Components BAT54WS-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5µA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAT54WS-TP is a 200 mW 30 V 200 mA Surface Mount Schottky Barrier Diode. It has an operating temperature ranging between -55 to 125°C.

Features:

  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • High Reliability
  • Low Forward Voltage and Low Reverse Current
  • Small Surface mount Type
  • Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$43.80
USD
Quantity
Unit Price
3,000
$0.0146
9,000
$0.0142
15,000
$0.0141
60,000
$0.0137
90,000+
$0.0134
Product Variant Information section