text.skipToContent text.skipToNavigation

Manufacturer Part #

42142-1

18-14 AWG 3.96 mm Pin Size Receptacle Regular Wire Insulation Support SHUR-PLUG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Features & Applications

The 42142-1 is a part of 4214 series 18-14 AWG receptacle.

Features:

  • Product Type Features:
    • Connector Type = Header
    • Product Line = MTA-156
    • PCB Mounting Orientation = Vertical
    • Mating Connector Lock Type = Polarized Lock
    • PCB Mount Alignment Type = Polarized Retention Peg
    • Post Size (mm [in]) = 1.14 [.045]
  • Electrical Characteristics:
    • Current Rating (A) = 7
    • Voltage Rating (VAC) = 600
  • Body Features:
    • Number of Positions = 6
    • Centerline (mm [in]) = 3.96 [0.156]
  • Housing Features:
  • Connector Style = Plug
    • Housing Color = White 
    • UL Flammability Rating = UL 94V-0
    • Housing Material = Polyester

View the complete 4214 series of receptacle

Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
42 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$806.40
USD
Quantity
Unit Price
12,000+
$0.0672
Product Variant Information section