text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86201

PT5 120V/20V NCH POWERTRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS86201 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 120V
Drain-Source On Resistance-Max: 21.5mΩ
Rated Power Dissipation: 104W
Qg Gate Charge: 46nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 49A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 44ns
Rise Time: 16ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: PowerTrench
Height - Max: 1.1mm
Length: 5.1mm
Input Capacitance: 2056pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Features & Applications

The FDMS86201 is a N-Channel MOSFET.

Features:

  • Max rDS(on) = 11.5 m? at VGS = 10 V, ID = 11.6 A
  • Max rDS(on) = 14.5 m? at VGS = 6 V, ID = 10.7 A
  • Advanced Package and Silicon combination for low rDS(on) and high efficiency
  • MSL1 robust package design
  • 100% UIL tested
  • RoHS Compliant

Applications:

  • DC-DC Conversion
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,090.00
USD
Quantity
Unit Price
3,000+
$2.03
Product Variant Information section