Manufacturer Part #
NTD6416ANT4G
N-Channel 100 V 81 mOhm 71 W Surface Mount Power MOSFET -TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTD6416ANT4G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 81mΩ |
| Rated Power Dissipation: | 71|W |
| Qg Gate Charge: | 20nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The NTD6416ANT4G is a part of NTD64 series power MOSFET. It has a storage temperature ranging from -55°C to +175°C and its available in DPAK-3 package.
Features:
- Low RDS(on)
- High Current Capability
- 100% Avalanche Tested
- AEC Q101 Qualified − NVD616AN
- These Devices are Pb−Free and are RoHS Compliant
Applications:
- Motor Control
- UPS Inverter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500
$0.49
10,000
$0.485
12,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount