text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0404SIUPGUSB

Red/Green/Blue 0404 120° Water Clear 30/40/20 mcd PCB Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Lumex SML-LX0404SIUPGUSB - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2.15V/2.95V/2.85V
Forward (Drive) Current: 2mA
Intensity: 30mcd/40mcd/20mcd
Viewing Angle: 120°
Wavelength: 632nm/518nm/465nm
Rated Power: 60mW/95mW/30mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.25mm x L  1mm x W  1mm
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Features & Applications

The SML-LXH040SIUPGUSB is a 1.0 x 1.0 mm Red/Green/Blue 120° Water Clear Lens PCB LED Surface Mount QuasarBrite LEDs.

Features:

  • Full color surface-mount RGB LED
  • 0404 Packaging: 1.0 mm x 1.00 mm x 0.25 mm
  • Low current operation (30/40/20 mcd respectively for RGB @ 2 mA)
  • -40°C - +85°C

Parameters:

  • Steady Current (R/G/B) : 30/25/10 mA
  • Power Dissipation (R/G/B) : 60/95/30 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -40 to + 85°C
  • Storage temperature : -40 to + 85°C
  • Peak wave length (R/G/B) : 632/518/465 nm
  • Forward voltage (R/G/B) : 2.15/ 2.95/ 3.85 V 
  • Reverse Current (R/G/B) : 10/ 50/ 50 µA
  • Emitted color : Red/Green/Blue
  • Epoxy Lens Finish : Water Clear

Applications:

  • Backlighting
  • Medical Eqiupment
  • Communications Equipment
  • Decorative Lighting
Pricing Section
Global Stock:
156,000
USA:
156,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$800.00
USD
Quantity
Unit Price
2,000+
$0.40
Product Variant Information section