Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LPC1113FHN33/202,5
Download the CAD models for this product. Learn more about SnapMagic.
260 per Tray
HVQFN-33
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The LPC1113FHN33/202,5 operate at CPU frequencies of up to 50 MHz. The peripheral complement of the LPC1111/12/13/14 includes up to 32 kB of flash memory, up to 8 kB of data memory, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 UART, up to two SPI interfaces with SSP features, four general purpose counter/timers, a 10-bit ADC, and up to 42 general purpose I/O pins.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.