text.skipToContent text.skipToNavigation

Manufacturer Part #

4-881545-2

2 Position 2.54mm Pitch Novo Type Tin Contact Post Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity 4-881545-2 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Current Rating: 3A
Gender: Female
Mounting Method: Wire Mount
Features & Applications

The 4-881545-2 is a part of AMPMODU Product Line series of 2 Position 2.54mm Pitch Novo Type Tin Contact Post Shunt.

Product Features:

  • Shunt
  • Shunt Type = Novo
  • 2 Positions
  • 2.54 mm Centerline
  • Tin Contact Plating, Mating Area, Material
  • Housing Color = Black
  • Contact Plating, Mating Area, Material = Tin
  • Loose Piece Packaging Method
  • Termination Resistance (m?) = 15
  • Contact - Rated Current (A) = 3
  • Shunt Style = Open Top

View the List of AMPMODU Line Post Shunt

Pricing Section
Global Stock:
19,476
USA:
19,476
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.05
USD
Quantity
Unit Price
150
$0.127
400
$0.125
1,250
$0.122
2,500
$0.121
7,500+
$0.116
Product Variant Information section