Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP4706A0T-E/CH
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23-6 (SOT-26)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
CCB 7276 Final NoticeDescription of Change: Qualification palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP3421, MCP4725, MCP4726, MCP4706, MCP4716, MCP9510, MCP47DA1, MCP4023, MCP4022, MCP4013, MCP4012, and MCP3425 device families available in 6L SOT-23 package.Reason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.Estimated First Ship Date: 07 March 2025 (date code: 2510)Revision History: November 13, 2024: Issued initial notification.January 31, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on March 07, 2025.
Description of Change: Qualification palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP3421, MCP4725, MCP4726, MCP4706, MCP4716, MCP9510, MCP47DA1, MCP4023, MCP4022, MCP4013, MCP4012, and MCP3425 device families available in 6L SOT-23 package.Reason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
PCN Status:Final NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP3421xxx, MCP3425Axx, MCP401xx, MCP402xx, MCP4706Axx, MCP4716Axx, MCP4725Axx, MCP4726Axx, MCP47DA1T, and MCP9510xx device families available in 6L SOT-23 package assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.Change Implementation Status:In ProgressEstimated First Ship Date:February 16, 2023 (date code: 2307)
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP3421xxx, MCP3425Axx, MCP401xx, MCP402xx, MCP4706Axx, MCP4716Axx, MCP4725Axx, MCP4726Axx, MCP47DA1T, and MCP9510xx device families available in 6L SOT-23 package assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
The MCP4706A0T-E/CH is a single channel 8-bit buffered voltage output Digital-to-Analog Converter (DAC) with EEPROM and an I2C Serial Interface, available in surface mount SOT-23-6 package.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.