text.skipToContent text.skipToNavigation

Manufacturer Part #

PBB150P

PBB150 Series DPST 250 mA 400 V Surface Mount OptoMOS® Relay - FLATPAK-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Littelfuse PBB150P - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 2
Output Voltage: 250V
On-state Resistance-Max: 7Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 250mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  FLATPACK 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$837.00
USD
Quantity
Unit Price
3
$8.70
10
$8.60
20
$8.54
40
$8.48
75+
$8.37
Product Variant Information section