text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB031VWVN-RC

GRPB Series 3 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Sullins GRPB031VWVN-RC - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The GRPB031VWVN Series is a 03 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

Features:

  • Nylon, 9-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 260°C FOR 10 Sec MAX
  • Brass
  • Gold Flash Overall
  • .050" [1.27mm] Contact Centers
  • 03 total contacts
  • Single Row
  • Straight
  • No Mounting
  • RoHS Complaint

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating 94V-O
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
19,431
Factory Lead Time:
8 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$20.40
USD
Quantity
Unit Price
150
$0.136
400
$0.134
1,250
$0.131
2,500
$0.129
7,500+
$0.124
Product Variant Information section