Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
UEI15-033-Q12P-C
Download the CAD models for this product. Learn more about SnapMagic.
90 per Box
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The UEI15-033-Q12P-C is a part of UEI15 series 14.85 W isolated through hole DC/DC converter. The UEI 15W series includes full magnetic and optical isolation up to 2250 Volts DC (basic insulation).
For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads. Excellent ripple and noise specifi cations assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s. For systems requiring controlled startup/shutdown, an external switch, transistor or digital logic may be used to activate the remote On/Off control.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.