text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C171GKT

Green 0805 130 º Min 5 mcd Typical 12 mcd Water Clear Lens SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
LITEON LTST-C171GKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 12mcd
Viewing Angle: 130°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  0.8mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Features & Applications
The LTST-C171CKT is a green color water clear lens surface mount LED with an intensity of 5 mcd.

Features:

  • Super thin (0.80H mm) chip LED  
  • Package in 8 mm tape on 7" diameter reels
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • EIA STD package
  • I.C compatible
Pricing Section
Global Stock:
87,000
USA:
87,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$87.00
USD
Quantity
Unit Price
3,000
$0.029
6,000
$0.0285
9,000
$0.0282
12,000
$0.028
15,000+
$0.0273
Product Variant Information section