text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6231-E/P

MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6231-E/P - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 300kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 75dB
Supply Current: 20µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 52nV/√Hz
Output Current: 23mA
Package Style:  PDIP-8
Mounting Method: Surface Mount
Features & Applications

The MCP617-I/SN is a Rail-to-Rail Input/Output CMOS Op Amp with single supply operation and wide gain bandwidth product of 300 kHz for the quiescent current of 20 µA , available in 8-pin PDIP-8 surface mount package. 

Features:

  • Gain Bandwidth Product: 300 kHz (typical)
  • Supply Current: IQ = 20 μA (typical)
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-Pin SC70 and SOT-23 packages

Applications:

  • Automotive
  • Portable Equipment
  • Transimpedance amplifiers
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
47,340
Factory Lead Time:
8 Weeks
Minimum Order:
1200
Multiple Of:
60
Total
$492.00
USD
Quantity
Unit Price
60
$0.43
240
$0.42
900
$0.41
2,400
$0.40
6,000+
$0.39
Product Variant Information section