text.skipToContent text.skipToNavigation

Manufacturer Part #

S8B-PH-K-S(LF)(SN)

PH Series 8 Position Single Row 2.0 mm Press Fit Right Angle Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S8B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,352
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.63
USD
Quantity
Unit Price
125
$0.181
300
$0.178
1,000
$0.174
2,000
$0.172
5,000+
$0.165
Product Variant Information section