Manufacturer Part #
BC846A-7-F
BC846A Series 65 V 100 mA NPN Surface Mount Small Signal Transistor - SOT-23-3
Product Specification Section
Diodes Incorporated BC846A-7-F - Product Specification
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
Diodes Incorporated BC846A-7-F - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | NPN |
Type: | Small Signal |
CE Voltage-Max: | 65V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 300mW |
Collector - Emitter Saturation Voltage: | 600mV |
DC Current Gain-Min: | 110 |
Collector - Current Cutoff: | 15nA |
Configuration: | Single |
Frequency - Transition: | 300MHz |
Operating Temp Range: | -65°C to +150°C |
Noise Figure: | 10dB |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0144
9,000
$0.0141
15,000
$0.0139
60,000
$0.0135
90,000+
$0.0133
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount