text.skipToContent text.skipToNavigation

Manufacturer Part #

VB40100C-E3/8W

VB40100C Series 100V 20A Dual High-Voltage Trench MOS Barrier Schottky Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay VB40100C-E3/8W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.73V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Features & Applications
The VB40100C-E3/8W is a Dual High-Voltage Trench MOS barrier Schottky Rectifier. It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a TO-263AB package.

Features:

  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Low thermal resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C (for TO-263AB package)
  • Solder bath temperature 275 °C maximum, 10 s, per JESD 22-B106 (for TO-220AB, TO-263AB and TO-262AA package)
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • High frequency converters
  • Switching power supplies
  • Freewheeling diodes
  • OR-ing diode
  • dc-to-dc converters and reverse battery protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,240.00
USD
Quantity
Unit Price
800
$1.04
1,600+
$1.03
Product Variant Information section