text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT750TA

BAT750 Series 12 A 40 V Surface Mount Schottky Barrier Diode - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAT750TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 750mA
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 0.39V
Diode Capacitance-Max: 25pF
Reverse Recovery Time-Max: 10ns
Thermal Resistance: 286°C/W
Operating Temp Range: -55°C to +125°C
Power Dissipation: 350mW
Configuration: Single
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.20
USD
Quantity
Unit Price
3,000
$0.0904
6,000
$0.0888
9,000
$0.0879
12,000
$0.0872
15,000+
$0.0852
Product Variant Information section