Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FDB28N30TM
Download the CAD models for this product. Learn more about SnapMagic.
800 per Reel
TO-263-3 (D2PAK)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FDB28N30TM is a FDB28N30 Series 300 V 0.129 Ω N-Channel Mosfet available in - D2PAK-3 Surface Mount package. These N-Channel enhancement mode power field effect transistors are produced using planar stripe, DMOS technology
Product Fatures :
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.