text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX259DTR2G

74LVX Series 8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi MC74LVX259DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: LV/U/X/XT
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 2µA
Power Dissipation: 180mW
Propagation Delay: 15ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 1
No of Outputs: Eight
High Level Output Current: -4µA
Low Level Output Current: 4µA
No of Pins: 16
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The MC74LVX259DTR2G is a part of MC74LVX series 8-Bit Addressable Latch. It has a storage temperature ranging from -65°C to +150°C and its available in TSSOP-16 package.

The MC74LVX259 is an 8-bit Addressable Latch fabricated with silicon gate CMOS technology.The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.

Features:

  • High Speed: tPD = 7.0 ns (Typ) at VCC = 3.3 V
  • Low Power Dissipation: ICC = 2 µA (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • CMOS-Compatible Outputs: VOH > 0.8 VCC ; VOL < 0.1 VCC @Load
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: HBM > 2000 V; Machine Model > 200 V
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$937.50
USD
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
7,500
$0.365
10,000+
$0.36
Product Variant Information section