text.skipToContent text.skipToNavigation

Manufacturer Part #

97C06ST

97C Series Top Actuated SPST 6 Position Gull Wing Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Grayhill 97C06ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Recessed
Operating Force: 500gf
Termination Style: Gull Wing
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 1.27mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
54
Multiple Of:
54
Total
$158.76
USD
Quantity
Unit Price
54
$2.94
108
$2.91
162
$2.89
216
$2.88
270+
$2.84
Product Variant Information section