text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817S-A

OPTOCOUPLER, PTR, 50%, 5KV, 4 PIN,SMT

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-817S-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5kV
Output Voltage-Max: 35V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: Transistor
CTR-Min: 80%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
100
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.108
3,000
$0.106
5,000
$0.105
20,000
$0.103
30,000+
$0.101
Product Variant Information section