text.skipToContent text.skipToNavigation

Manufacturer Part #

FP1007R3-R22-R

FP1007 Series 215 nH ±10% 61 A 0.29 mΩ Unshielded SMT FLAT-PAC Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton FP1007R3-R22-R - Technical Attributes
Attributes Table
Inductance-Nom: 215nH
Rated Current-Max: 61A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.29mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
650
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,605.50
USD
Quantity
Unit Price
650+
$2.47
Product Variant Information section